Similar
Similar
Similar
Similar
Similar
Similar

STD10N60DM2 | |
|---|---|
DigiKey Part Number | 497-16924-2-ND - Tape & Reel (TR) 497-16924-1-ND - Cut Tape (CT) 497-16924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD10N60DM2 |
Description | MOSFET N-CH 650V 8A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 8A (Tc) 109W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD10N60DM2 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 529 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 109W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 530mOhm @ 4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD60R460CEAUMA1 | Infineon Technologies | 0 | 448-IPD60R460CEAUMA1TR-ND | 0,37331 Kč | Similar |
| SPD07N60C3T | Infineon Technologies | 0 | SPD07N60C3XTINCT-ND | 2,11000 Kč | Similar |
| TSM60NC390CP ROG | Taiwan Semiconductor Corporation | 4 840 | 1801-TSM60NC390CPROGCT-ND | 2,88000 Kč | Similar |
| TSM60NC620CP ROG | Taiwan Semiconductor Corporation | 4 950 | 1801-TSM60NC620CPROGCT-ND | 2,18000 Kč | Similar |
| TSM60NC980CP ROG | Taiwan Semiconductor Corporation | 4 985 | 1801-TSM60NC980CPROGCT-ND | 1,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 28,11600 Kč | 281,16 Kč |
| 100 | 18,97380 Kč | 1 897,38 Kč |
| 500 | 15,05640 Kč | 7 528,20 Kč |
| 1 000 | 13,79611 Kč | 13 796,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,43233 Kč | 31 080,83 Kč |
| 5 000 | 11,58985 Kč | 57 949,25 Kč |
| 7 500 | 11,16080 Kč | 83 706,00 Kč |
| 12 500 | 10,74310 Kč | 134 288,75 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |







