
STCH03 | |
|---|---|
DigiKey Part Number | 497-STCH03-ND |
Manufacturer | |
Manufacturer Product Number | STCH03 |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 196kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STCH03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 11.5V ~ 23V | |
Duty Cycle | 50% | |
Frequency - Switching | 196kHz | |
Fault Protection | Over Current, Over Voltage | |
Control Features | - | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 52,51600 Kč | 525,16 Kč |
| 25 | 48,15280 Kč | 1 203,82 Kč |
| 100 | 43,34830 Kč | 4 334,83 Kč |
| 300 | 40,66893 Kč | 12 200,68 Kč |
| 500 | 39,67782 Kč | 19 838,91 Kč |
| 1 000 | 38,54141 Kč | 38 541,41 Kč |
| 2 500 | 37,34158 Kč | 93 353,95 Kč |
| 5 000 | 36,61871 Kč | 183 093,55 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |




