
STC4054GR | |
|---|---|
DigiKey Part Number | 497-5809-2-ND - Tape & Reel (TR) 497-5809-1-ND - Cut Tape (CT) 497-5809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STC4054GR |
Description | IC BATT CHG LI-ION 1CEL TSOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STC4054GR Models |
Category | Charge Current - Max 800mA |
Manufacturer STMicroelectronics | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Charging Constant - Programmable | Supplier Device Package TSOT-23-5 |
Programmable Features Current | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 Kč | 43,17 Kč |
| 10 | 31,82500 Kč | 318,25 Kč |
| 25 | 28,99760 Kč | 724,94 Kč |
| 100 | 25,88580 Kč | 2 588,58 Kč |
| 250 | 24,40176 Kč | 6 100,44 Kč |
| 500 | 23,55754 Kč | 11 778,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,86108 Kč | 65 583,24 Kč |
| 6 000 | 21,41599 Kč | 128 495,94 Kč |
| 9 000 | 21,19303 Kč | 190 737,27 Kč |
| Unit Price without VAT: | 43,17000 Kč |
|---|---|
| Unit Price with VAT: | 52,23570 Kč |











