Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 800mA 20-UFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STBB2JAD-R

DigiKey Part Number
497-13348-2-ND - Tape & Reel (TR)
497-13348-1-ND - Cut Tape (CT)
497-13348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STBB2JAD-R
Description
IC REG BUCK BOOST ADJ 20FLIPCHIP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 800mA 20-UFBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
STBB2JAD-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-Flip-Chip (2.1x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,22000 Kč76,22 Kč
1057,40900 Kč574,09 Kč
2552,70480 Kč1 317,62 Kč
10047,53950 Kč4 753,95 Kč
25045,07684 Kč11 269,21 Kč
50043,59226 Kč21 796,13 Kč
1 00042,37018 Kč42 370,18 Kč
2 50041,08066 Kč102 701,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00040,30318 Kč201 515,90 Kč
Manufacturers Standard Package
Unit Price without VAT:76,22000 Kč
Unit Price with VAT:92,22620 Kč