


STEVAL-ISA109V1 | |
|---|---|
DigiKey Part Number | 497-13917-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA109V1 |
Description | EVAL BOARD FOR STBB2 |
Customer Reference | |
Detailed Description | STBB2 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 800mA |
Manufacturer STMicroelectronics | Voltage - Input 2.3V ~ 5.5V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Obsolete | Frequency - Switching 3MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part STBB2 |
Voltage - Output 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC1551A | Analog Devices Inc. | 3 | 505-DC1551A-ND | 4 400,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,18000 Kč | 761,18 Kč |
| Unit Price without VAT: | 761,18000 Kč |
|---|---|
| Unit Price with VAT: | 921,02780 Kč |


