
STBB2J30-R | |
|---|---|
DigiKey Part Number | 497-13710-2-ND - Tape & Reel (TR) 497-13710-1-ND - Cut Tape (CT) 497-13710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBB2J30-R |
Description | IC REG BUCK BST PROG 20FLIPCHIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 3V, 3.3V 1 Output 800mA 20-UFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | STBB2J30-R Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-Flip-Chip (2.1x1.8) |
Voltage - Input (Min) 2.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 59,13000 Kč | 591,30 Kč |
| 25 | 54,28400 Kč | 1 357,10 Kč |
| 100 | 48,96520 Kč | 4 896,52 Kč |
| 250 | 46,42908 Kč | 11 607,27 Kč |
| 500 | 46,01544 Kč | 23 007,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 41,51221 Kč | 207 561,05 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |



