


STB76NF75 | |
|---|---|
DigiKey Part Number | 497-STB76NF75TR-ND - Tape & Reel (TR) 497-STB76NF75CT-ND - Cut Tape (CT) 497-STB76NF75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB76NF75 |
Description | MOSFET N-CH 75V 80A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 80A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB76NF75 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3700 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB80N08S207ATMA1 | Infineon Technologies | 957 | 448-IPB80N08S207ATMA1CT-ND | 149,74000 Kč | Direct |
| BUK9616-75B,118 | Nexperia USA Inc. | 12 | 1727-4714-1-ND | 52,97000 Kč | Similar |
| FDB045AN08A0 | onsemi | 180 | FDB045AN08A0CT-ND | 105,32000 Kč | Similar |
| IPB049NE7N3GATMA1 | Infineon Technologies | 349 | IPB049NE7N3GATMA1CT-ND | 94,48000 Kč | Similar |
| IRF1010NSTRLPBF | Infineon Technologies | 1 570 | IRF1010NSTRLPBFCT-ND | 65,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 40,08400 Kč | 400,84 Kč |
| 100 | 27,57720 Kč | 2 757,72 Kč |
| 500 | 22,22988 Kč | 11 114,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,51118 Kč | 20 511,18 Kč |
| 2 000 | 19,06620 Kč | 38 132,40 Kč |
| 3 000 | 18,33025 Kč | 54 990,75 Kč |
| 5 000 | 17,50352 Kč | 87 517,60 Kč |
| 7 000 | 17,20579 Kč | 120 440,53 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |

