


STB24NM60N | |
|---|---|
DigiKey Part Number | 497-11211-2-ND - Tape & Reel (TR) 497-11211-1-ND - Cut Tape (CT) 497-11211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB24NM60N |
Description | MOSFET N-CH 600V 17A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 17A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB24NM60N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB25S65L | Alpha & Omega Semiconductor Inc. | 800 | 785-1539-1-ND | 118,64000 Kč | Similar |
| FCB20N60TM | onsemi | 782 | FCB20N60TMCT-ND | 148,88000 Kč | Similar |
| IPB60R165CPATMA1 | Infineon Technologies | 4 804 | IPB60R165CPATMA1CT-ND | 123,26000 Kč | Similar |
| IPB60R199CPATMA1 | Infineon Technologies | 2 975 | IPB60R199CPATMA1CT-ND | 103,73000 Kč | Similar |
| IXFA22N65X2 | IXYS | 4 207 | 238-IXFA22N65X2-ND | 164,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,42000 Kč | 160,42 Kč |
| 10 | 108,45500 Kč | 1 084,55 Kč |
| 100 | 79,00920 Kč | 7 900,92 Kč |
| 500 | 75,80362 Kč | 37 901,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,33327 Kč | 61 333,27 Kč |
| 2 000 | 60,69472 Kč | 121 389,44 Kč |
| Unit Price without VAT: | 160,42000 Kč |
|---|---|
| Unit Price with VAT: | 194,10820 Kč |

