N-Channel 500 V 14A (Tc) 150W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 14A (Tc) 150W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB14NK50ZT4

DigiKey Part Number
497-12534-2-ND - Tape & Reel (TR)
497-12534-1-ND - Cut Tape (CT)
497-12534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB14NK50ZT4
Description
MOSFET N-CH 500V 14A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 14A (Tc) 150W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB14NK50ZT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
92 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
380mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDB15N50onsemi1 245FDB15N50CT-ND109,82000 KčSimilar
IXFA12N50PIXYS278IXFA12N50P-ND129,98000 KčSimilar
IXFA16N50PIXYS0IXFA16N50P-ND69,76377 KčSimilar
IXTA16N50PIXYS0IXTA16N50P-ND65,88963 KčSimilar
In-Stock: 916
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,59000 Kč117,59 Kč
1078,21800 Kč782,18 Kč
10055,89040 Kč5 589,04 Kč
50050,02480 Kč25 012,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00043,31131 Kč43 311,31 Kč
2 00040,86998 Kč81 739,96 Kč
Manufacturers Standard Package
Unit Price without VAT:117,59000 Kč
Unit Price with VAT:142,28390 Kč