
STA8090FGB | |
|---|---|
DigiKey Part Number | 497-STA8090FGB-ND |
Manufacturer | |
Manufacturer Product Number | STA8090FGB |
Description | RF RCVR BEIDOU/GALILEO 99TFBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, Glonass, GPS -162dBm 12Mbps PCB, Surface Mount 99-TFBGA (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -162dBm | |
Data Rate (Max) | 12Mbps | |
Modulation or Protocol | BeiDou, Galileo, Glonass, GPS | |
Applications | GPS Receiver | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART | |
Memory Size | 256kB SRAM | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.08V ~ 1.32V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 99-TFBGA | |
Supplier Device Package | 99-TFBGA (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,66000 Kč | 228,66 Kč |
| 10 | 179,03600 Kč | 1 790,36 Kč |
| 25 | 166,60600 Kč | 4 165,15 Kč |
| 100 | 152,94700 Kč | 15 294,70 Kč |
| 364 | 144,21415 Kč | 52 493,95 Kč |
| 728 | 140,68343 Kč | 102 417,54 Kč |
| 1 092 | 138,91492 Kč | 151 695,09 Kč |
| Unit Price without VAT: | 228,66000 Kč |
|---|---|
| Unit Price with VAT: | 276,67860 Kč |



