
ST485BDR | |
|---|---|
DigiKey Part Number | 497-3733-2-ND - Tape & Reel (TR) 497-3733-1-ND - Cut Tape (CT) 497-3733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST485BDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ST485BDR Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer STMicroelectronics | Data Rate 2.5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX481ESA+ | Analog Devices Inc./Maxim Integrated | 680 | MAX481ESA+-ND | 140,57000 Kč | Direct |
| ADM1485JRZ | Analog Devices Inc. | 149 | 505-ADM1485JRZ-ND | 87,59000 Kč | Similar |
| ADM4850ARZ | Analog Devices Inc. | 152 | ADM4850ARZ-ND | 72,99000 Kč | Similar |
| ADM4850ARZ-REEL7 | Analog Devices Inc. | 5 778 | 505-ADM4850ARZ-REEL7CT-ND | 72,99000 Kč | Similar |
| ADM485ARZ-REEL | Analog Devices Inc. | 8 132 | ADM485ARZ-REELCT-ND | 69,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 17,76900 Kč | 177,69 Kč |
| 25 | 16,05880 Kč | 401,47 Kč |
| 100 | 14,18590 Kč | 1 418,59 Kč |
| 250 | 13,29328 Kč | 3 323,32 Kč |
| 500 | 12,75438 Kč | 6 377,19 Kč |
| 1 000 | 12,47951 Kč | 12 479,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,84275 Kč | 29 606,88 Kč |
| 5 000 | 11,56066 Kč | 57 803,30 Kč |
| 7 500 | 11,41939 Kč | 85 645,43 Kč |
| 12 500 | 11,26277 Kč | 140 784,62 Kč |
| 17 500 | 11,17134 Kč | 195 498,45 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |










