
ST485BDR | |
|---|---|
DigiKey Part Number | 497-3733-2-ND - Tape & Reel (TR) 497-3733-1-ND - Cut Tape (CT) 497-3733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST485BDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ST485BDR Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer STMicroelectronics | Data Rate 2.5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX481ESA+ | Analog Devices Inc./Maxim Integrated | 680 | MAX481ESA+-ND | 141,53000 Kč | Direct |
| ADM1485JRZ | Analog Devices Inc. | 149 | 505-ADM1485JRZ-ND | 88,19000 Kč | Similar |
| ADM4850ARZ | Analog Devices Inc. | 152 | ADM4850ARZ-ND | 73,49000 Kč | Similar |
| ADM4850ARZ-REEL7 | Analog Devices Inc. | 5 778 | 505-ADM4850ARZ-REEL7CT-ND | 73,49000 Kč | Similar |
| ADM485ARZ-REEL | Analog Devices Inc. | 9 788 | ADM485ARZ-REELCT-ND | 69,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,89000 Kč | 178,90 Kč |
| 25 | 16,16840 Kč | 404,21 Kč |
| 100 | 14,28280 Kč | 1 428,28 Kč |
| 250 | 13,38412 Kč | 3 346,03 Kč |
| 500 | 12,84154 Kč | 6 420,77 Kč |
| 1 000 | 12,56478 Kč | 12 564,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,92367 Kč | 29 809,17 Kč |
| 5 000 | 11,63965 Kč | 58 198,25 Kč |
| 7 500 | 11,49741 Kč | 86 230,57 Kč |
| 12 500 | 11,33973 Kč | 141 746,62 Kč |
| 17 500 | 11,24767 Kč | 196 834,22 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |










