4/0 Driver RS422, RS485 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST26C31BTR

DigiKey Part Number
497-2065-2-ND - Tape & Reel (TR)
497-2065-1-ND - Cut Tape (CT)
497-2065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST26C31BTR
Description
IC TRANSCEIVER 4/0 16TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ST26C31BTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 967
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1020,80900 Kč208,09 Kč
2518,85640 Kč471,41 Kč
10016,70180 Kč1 670,18 Kč
25015,67544 Kč3 918,86 Kč
50015,05682 Kč7 528,41 Kč
1 00014,82795 Kč14 827,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,00902 Kč35 022,55 Kč
5 00013,68477 Kč68 423,85 Kč
7 50013,52243 Kč101 418,23 Kč
12 50013,34257 Kč166 782,12 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč