
74LVC2G86GS,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC2G86GS,115TR-ND - Tape & Reel (TR) 1727-74LVC2G86GS,115CT-ND - Cut Tape (CT) 1727-74LVC2G86GS,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G86GS,115 |
Description | IC GATE XOR 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.35x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,40160 Kč | 85,04 Kč |
| 100 | 2,91870 Kč | 291,87 Kč |
| 250 | 2,68692 Kč | 671,73 Kč |
| 500 | 2,54706 Kč | 1 273,53 Kč |
| 1 000 | 2,43241 Kč | 2 432,41 Kč |
| 2 500 | 2,38058 Kč | 5 951,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,69744 Kč | 8 487,20 Kč |
| 10 000 | 1,64952 Kč | 16 495,20 Kč |
| 15 000 | 1,62553 Kč | 24 382,95 Kč |
| 25 000 | 1,59896 Kč | 39 974,00 Kč |
| 35 000 | 1,58342 Kč | 55 419,70 Kč |
| 50 000 | 1,56848 Kč | 78 424,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


