ST25DV04KC-JF6L3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25DV04KC-JF6L3

DigiKey Part Number
497-ST25DV04KC-JF6L3TR-ND - Tape & Reel (TR)
497-ST25DV04KC-JF6L3CT-ND - Cut Tape (CT)
497-ST25DV04KC-JF6L3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST25DV04KC-JF6L3
Description
DYNAMIC NFC/RFID TAG IC WITH 4-K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 10-XFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 15693, NFC
Interface
I2C
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFBGA, WLCSP
Supplier Device Package
10-WLCSP (1.65x1.48)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 061
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,47000 Kč21,47 Kč
1018,44000 Kč184,40 Kč
2517,39560 Kč434,89 Kč
10015,94540 Kč1 594,54 Kč
25015,07432 Kč3 768,58 Kč
50014,45756 Kč7 228,78 Kč
1 00013,87595 Kč13 875,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,65050 Kč63 252,50 Kč
10 00012,17252 Kč121 725,20 Kč
15 00011,90574 Kč178 586,10 Kč
Manufacturers Standard Package
Unit Price without VAT:21,47000 Kč
Unit Price with VAT:25,97870 Kč