


STM32L4R5ZIY6TR | |
|---|---|
DigiKey Part Number | 497-17673-2-ND - Tape & Reel (TR) 497-17673-1-ND - Cut Tape (CT) 497-17673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L4R5ZIY6TR |
Description | IC MCU 32BIT 2MB FLASH 144WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 144-WLCSP (5.24x5.24) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L4R5ZIY6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 640K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 144-WLCSP (5.24x5.24) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Package / Case 144-UFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 115 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,55000 Kč | 293,55 Kč |
| 10 | 231,31400 Kč | 2 313,14 Kč |
| 25 | 215,75880 Kč | 5 393,97 Kč |
| 100 | 198,65790 Kč | 19 865,79 Kč |
| 250 | 196,25572 Kč | 49 063,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 174,70097 Kč | 873 504,85 Kč |
| Unit Price without VAT: | 293,55000 Kč |
|---|---|
| Unit Price with VAT: | 355,19550 Kč |



















