
ST1S12GR | |
|---|---|
DigiKey Part Number | 497-6906-2-ND - Tape & Reel (TR) 497-6906-1-ND - Cut Tape (CT) 497-6906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S12GR |
Description | IC REG BUCK ADJ 700MA TSOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 700mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ST1S12GR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.7MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,69100 Kč | 136,91 Kč |
| 25 | 12,33000 Kč | 308,25 Kč |
| 100 | 10,83710 Kč | 1 083,71 Kč |
| 250 | 10,12524 Kč | 2 531,31 Kč |
| 500 | 9,69562 Kč | 4 847,81 Kč |
| 1 000 | 9,37456 Kč | 9 374,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,90574 Kč | 26 717,22 Kč |
| 6 000 | 8,69212 Kč | 52 152,72 Kč |
| 9 000 | 8,58515 Kč | 77 266,35 Kč |
| 15 000 | 8,46659 Kč | 126 998,85 Kč |
| 21 000 | 8,39735 Kč | 176 344,35 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |




