14.5V Clamp 41A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T10CA

DigiKey Part Number
497-7427-2-ND - Tape & Reel (TR)
497-7427-1-ND - Cut Tape (CT)
497-7427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T10CA
Description
TVS DIODE 8.55VWM 14.5VC SMB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14.5V Clamp 41A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T10CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
41A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
8.55V
Supplier Device Package
Voltage - Breakdown (Min)
9.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
14.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB10CABourns Inc.17 905P6SMB10CABBCT-ND2,19000 KčSimilar
In-Stock: 11 284
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
109,02900 Kč90,29 Kč
1005,77450 Kč577,45 Kč
5004,37388 Kč2 186,94 Kč
1 0003,92159 Kč3 921,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,43124 Kč8 578,10 Kč
5 0003,12786 Kč15 639,30 Kč
7 5002,97323 Kč22 299,22 Kč
12 5002,79945 Kč34 993,12 Kč
17 5002,69653 Kč47 189,28 Kč
25 0002,59650 Kč64 912,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč