


P6SMB10CA | |
|---|---|
DigiKey Part Number | P6SMB10CABBTR-ND - Tape & Reel (TR) P6SMB10CABBCT-ND - Cut Tape (CT) P6SMB10CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB10CA |
Description | TVS DIODE 8.55VWM 14.5V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 42.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB10CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 42.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 100 | 5,02690 Kč | 502,69 Kč |
| 500 | 3,78762 Kč | 1 893,81 Kč |
| 1 000 | 3,38782 Kč | 3 387,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,87918 Kč | 8 637,54 Kč |
| 6 000 | 2,62276 Kč | 15 736,56 Kč |
| 9 000 | 2,49207 Kč | 22 428,63 Kč |
| 15 000 | 2,34518 Kč | 35 177,70 Kč |
| 21 000 | 2,25816 Kč | 47 421,36 Kč |
| 30 000 | 2,17361 Kč | 65 208,30 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

