
ST1S03PUR | |
|---|---|
DigiKey Part Number | 497-6046-2-ND - Tape & Reel (TR) 497-6046-1-ND - Cut Tape (CT) 497-6046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S03PUR |
Description | IC REG BUCK ADJ 1.5A 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S03PUR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13.92V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 10 | 24,81800 Kč | 248,18 Kč |
| 25 | 22,54080 Kč | 563,52 Kč |
| 100 | 20,03170 Kč | 2 003,17 Kč |
| 250 | 18,83500 Kč | 4 708,75 Kč |
| 500 | 18,11426 Kč | 9 057,13 Kč |
| 1 000 | 17,97431 Kč | 17 974,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,78763 Kč | 50 362,89 Kč |
| 6 000 | 16,42899 Kč | 98 573,94 Kč |
| 9 000 | 16,24935 Kč | 146 244,15 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |



