ST1PS02D1QTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 4 161
Unit Price: 34,65000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 400mA 12-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1PS02D1QTR

DigiKey Part Number
497-ST1PS02D1QTR-ND - Tape & Reel (TR)
497-ST1PS02D1QCT-ND - Cut Tape (CT)
497-ST1PS02D1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST1PS02D1QTR
Description
IC REG BUCK ADJ 400MA 12TQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 400mA 12-UFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
1.35V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-TQFN (1.7x2)
Voltage - Input (Min)
1.8V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST1PS02DQTRSTMicroelectronics4 161497-ST1PS02DQCT-ND34,65000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1022,74100 Kč227,41 Kč
2520,62000 Kč515,50 Kč
10018,29140 Kč1 829,14 Kč
25017,18308 Kč4 295,77 Kč
50016,51450 Kč8 257,25 Kč
1 00016,32364 Kč16 323,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,28472 Kč45 854,16 Kč
6 00014,95208 Kč89 712,48 Kč
9 00014,78553 Kč133 069,77 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč