
ST1PS02DQTR | |
|---|---|
DigiKey Part Number | 497-ST1PS02DQTR-ND - Tape & Reel (TR) 497-ST1PS02DQCT-ND - Cut Tape (CT) 497-ST1PS02DQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1PS02DQTR |
Description | IC REG BUCK ADJ 400MA 12TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 400mA 12-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ST1PS02DQTR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-TQFN (1.7x2) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 25,13100 Kč | 251,31 Kč |
| 25 | 22,83280 Kč | 570,82 Kč |
| 100 | 20,29450 Kč | 2 029,45 Kč |
| 250 | 19,08528 Kč | 4 771,32 Kč |
| 500 | 18,35618 Kč | 9 178,09 Kč |
| 1 000 | 18,22416 Kč | 18 224,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,01524 Kč | 51 045,72 Kč |
| 6 000 | 16,65256 Kč | 99 915,36 Kč |
| 9 000 | 16,47105 Kč | 148 239,45 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |

