10-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRK2001A

DigiKey Part Number
497-18639-ND
Manufacturer
Manufacturer Product Number
SRK2001A
Description
IC REG CTLR AC-DC LLC RES 10SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 10-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SRK2001A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
4.5V ~ 32V
Current - Supply
35 mA
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
190,30000 Kč90,30 Kč
1068,43400 Kč684,34 Kč
2562,97320 Kč1 574,33 Kč
10056,96550 Kč5 696,55 Kč
25054,09852 Kč13 524,63 Kč
50052,37072 Kč26 185,36 Kč
2 00049,77841 Kč99 556,82 Kč
4 00048,81521 Kč195 260,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,30000 Kč
Unit Price with VAT:109,26300 Kč