16 Bit Digital to Analog Converter 1 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 10-MSOP
High Speed Converters by Analog Devices

LTC2642IMS-16#PBF

DigiKey Part Number
505-LTC2642IMS-16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2642IMS-16#PBF
Description
IC DAC 16BIT V-OUT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2642IMS-16#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1452,30000 Kč452,30 Kč
10361,92200 Kč3 619,22 Kč
50325,68320 Kč16 284,16 Kč
100314,46600 Kč31 446,60 Kč
250302,62316 Kč75 655,79 Kč
500295,48638 Kč147 743,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:452,30000 Kč
Unit Price with VAT:547,28300 Kč