Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LT3086EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3086EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3086EFE#PBF |
Description | IC REG LIN POS ADJ 2.1A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2.1A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3086EFE#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.4 mA |
Packaging Tube | Current - Supply (Max) 88 mA |
Part Status Active | PSRR 80dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Tracking |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.4V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 16-TSSOP-EP |
Voltage Dropout (Max) 0.54V @ 2.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3086EFE#TRPBF | Analog Devices Inc. | 2 711 | LT3086EFE#TRPBFCT-ND | 210,40000 Kč | Parametric Equivalent |
| LT3086IFE#PBF | Analog Devices Inc. | 2 158 | LT3086IFE#PBF-ND | 225,10000 Kč | Parametric Equivalent |
| LT3086IFE#TRPBF | Analog Devices Inc. | 0 | LT3086IFE#TRPBF-ND | 133,12917 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 10 | 164,05700 Kč | 1 640,57 Kč |
| 95 | 140,08979 Kč | 13 308,53 Kč |
| 190 | 135,28237 Kč | 25 703,65 Kč |
| 285 | 132,87386 Kč | 37 869,05 Kč |
| 570 | 129,34289 Kč | 73 725,45 Kč |
| 1 045 | 126,77085 Kč | 132 475,54 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |






