Linear Voltage Regulator IC Positive Adjustable 1 Output 2.1A 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 2.1A 16-TSSOP-EP
16 TSSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3086EFE#TRPBF

DigiKey Part Number
LT3086EFE#TRPBFTR-ND - Tape & Reel (TR)
LT3086EFE#TRPBFCT-ND - Cut Tape (CT)
LT3086EFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3086EFE#TRPBF
Description
IC REG LIN POS ADJ 2.1A 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2.1A 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3086EFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
2.4 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
88 mA
Part Status
Active
PSRR
80dB (120Hz)
Output Configuration
Control Features
Current Limit, Enable, Power Good, Tracking
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.4V
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
16-TSSOP-EP
Voltage Dropout (Max)
0.54V @ 2.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 711
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1210,40000 Kč210,40 Kč
10164,05700 Kč1 640,57 Kč
25152,45400 Kč3 811,35 Kč
100139,70180 Kč13 970,18 Kč
250137,50332 Kč34 375,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500123,76020 Kč309 400,50 Kč
Manufacturers Standard Package
Unit Price without VAT:210,40000 Kč
Unit Price with VAT:254,58400 Kč