Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LT3086IFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3086IFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3086IFE#TRPBF |
Description | IC REG LIN POS ADJ 2.1A 16TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2.1A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3086IFE#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.4 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 88 mA |
Part Status Active | PSRR 80dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Tracking |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.4V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 16-TSSOP-EP |
Voltage Dropout (Max) 0.54V @ 2.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3086EFE#PBF | Analog Devices Inc. | 0 | 505-LT3086EFE#PBF-ND | 210,40000 Kč | Parametric Equivalent |
| LT3086EFE#TRPBF | Analog Devices Inc. | 2 711 | LT3086EFE#TRPBFCT-ND | 210,40000 Kč | Parametric Equivalent |
| LT3086IFE#PBF | Analog Devices Inc. | 2 158 | LT3086IFE#PBF-ND | 225,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 133,12917 Kč | 332 822,92 Kč |
| Unit Price without VAT: | 133,12917 Kč |
|---|---|
| Unit Price with VAT: | 161,08630 Kč |


