
SR1PARU | |
|---|---|
DigiKey Part Number | 497-14622-2-ND - Tape & Reel (TR) 497-14622-1-ND - Cut Tape (CT) 497-14622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1PARU |
Description | IC SUPERVISOR 1 CHANNEL 6UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SR1PARU Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Series | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-UDFN |
Type Reset Timer | Supplier Device Package 6-UDFN (1.45x1) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1CARU | STMicroelectronics | 2 638 | 497-SR1CARUCT-ND | 29,40000 Kč | Parametric Equivalent |
| SR1HARU | STMicroelectronics | 2 634 | 497-14619-1-ND | 29,40000 Kč | Parametric Equivalent |
| SR1LARU | STMicroelectronics | 4 802 | 497-14620-1-ND | 29,40000 Kč | Parametric Equivalent |
| SR1UARU | STMicroelectronics | 7 866 | 497-14624-1-ND | 24,15000 Kč | Parametric Equivalent |
| SR2LARU | STMicroelectronics | 3 000 | 497-14627-1-ND | 30,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,31300 Kč | 213,13 Kč |
| 25 | 19,31800 Kč | 482,95 Kč |
| 100 | 17,12180 Kč | 1 712,18 Kč |
| 250 | 16,07356 Kč | 4 018,39 Kč |
| 500 | 15,44108 Kč | 7 720,54 Kč |
| 1 000 | 15,22166 Kč | 15 221,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,27780 Kč | 42 833,40 Kč |
| 6 000 | 13,96322 Kč | 83 779,32 Kč |
| 9 000 | 13,80572 Kč | 124 251,48 Kč |
| 15 000 | 13,63122 Kč | 204 468,30 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


