
SR1LARU | |
|---|---|
DigiKey Part Number | 497-14620-2-ND - Tape & Reel (TR) 497-14620-1-ND - Cut Tape (CT) 497-14620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1LARU |
Description | IC SUPERVISOR 1 CHANNEL 6UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SR1LARU Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Series | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-UDFN |
Type Reset Timer | Supplier Device Package 6-UDFN (1.45x1) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,31300 Kč | 213,13 Kč |
| 25 | 19,31800 Kč | 482,95 Kč |
| 100 | 17,12180 Kč | 1 712,18 Kč |
| 250 | 16,07356 Kč | 4 018,39 Kč |
| 500 | 15,44108 Kč | 7 720,54 Kč |
| 1 000 | 15,22166 Kč | 15 221,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,27780 Kč | 42 833,40 Kč |
| 6 000 | 13,96322 Kč | 83 779,32 Kč |
| 9 000 | 13,80572 Kč | 124 251,48 Kč |
| 15 000 | 13,63122 Kč | 204 468,30 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

