Supervisor Open Drain or Open Collector 1 Channel 6-UDFN (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1UARU

DigiKey Part Number
497-14624-2-ND - Tape & Reel (TR)
497-14624-1-ND - Cut Tape (CT)
497-14624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1UARU
Description
IC SUPERVISOR 1 CHANNEL 6UDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-UDFN (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SR1UARU Models
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
STMicroelectronics
Reset
Active Low
Series
Reset Timeout
Adjustable/Selectable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
6-UDFN
Type
Reset Timer
Supplier Device Package
6-UDFN (1.45x1)
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
Adjustable/Selectable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 866
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1017,38600 Kč173,86 Kč
2515,72320 Kč393,08 Kč
10013,87970 Kč1 387,97 Kč
25013,00196 Kč3 250,49 Kč
50012,47198 Kč6 235,99 Kč
1 00012,18871 Kč12 188,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,49801 Kč34 494,03 Kč
6 00011,23460 Kč67 407,60 Kč
9 00011,10274 Kč99 924,66 Kč
15 00010,95655 Kč164 348,25 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč