32 QFN Wettable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPSA068-TR

DigiKey Part Number
497-SPSA068-TR-ND - Tape & Reel (TR)
497-SPSA068-TRCT-ND - Cut Tape (CT)
497-SPSA068-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPSA068-TR
Description
QFN 5X5X1 EPAD3.5 32L WETTF FLAN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching Output 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,83000 Kč80,83 Kč
1061,00300 Kč610,03 Kč
2556,04360 Kč1 401,09 Kč
10050,60000 Kč5 060,00 Kč
25048,00328 Kč12 000,82 Kč
50046,43882 Kč23 219,41 Kč
1 00045,15078 Kč45 150,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00043,56038 Kč130 681,14 Kč
Manufacturers Standard Package
Unit Price without VAT:80,83000 Kč
Unit Price with VAT:97,80430 Kč