Similar

PMEG3010ER-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3010ER-QXTR-ND - Tape & Reel (TR) 1727-PMEG3010ER-QXCT-ND - Cut Tape (CT) 1727-PMEG3010ER-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010ER-QX |
Description | DIODE SCHOTTKY 30V 1A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123W |
Category | Current - Reverse Leakage @ Vr 1.5 mA @ 30 V |
Mfr | Capacitance @ Vr, F 170pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123W |
Voltage - Forward (Vf) (Max) @ If 360 mV @ 1 A | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVB130LSFT1G | onsemi | 3 244 | NRVB130LSFT1GOSCT-ND | 14,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 100 | 3,60960 Kč | 360,96 Kč |
| 500 | 2,68942 Kč | 1 344,71 Kč |
| 1 000 | 2,39230 Kč | 2 392,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01385 Kč | 6 041,55 Kč |
| 6 000 | 1,82294 Kč | 10 937,64 Kč |
| 9 000 | 1,72562 Kč | 15 530,58 Kč |
| 15 000 | 1,61620 Kč | 24 243,00 Kč |
| 21 000 | 1,55139 Kč | 32 579,19 Kč |
| 30 000 | 1,48839 Kč | 44 651,70 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



