
FL1600142Q | |
|---|---|
DigiKey Part Number | 31-FL1600142QTR-ND - Tape & Reel (TR) 31-FL1600142QCT-ND - Cut Tape (CT) 31-FL1600142QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL1600142Q |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FL1600142Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 11,72500 Kč | 117,25 Kč |
| 25 | 11,08080 Kč | 277,02 Kč |
| 50 | 10,62600 Kč | 531,30 Kč |
| 100 | 10,18610 Kč | 1 018,61 Kč |
| 250 | 9,63248 Kč | 2 408,12 Kč |
| 500 | 9,23380 Kč | 4 616,90 Kč |
| 1 000 | 8,85195 Kč | 8 851,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,27889 Kč | 24 836,67 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |









