
SPC58NE84C3QMHAR | |
|---|---|
DigiKey Part Number | 497-SPC58NE84C3QMHARTR-ND - Tape & Reel (TR) 497-SPC58NE84C3QMHARCT-ND - Cut Tape (CT) 497-SPC58NE84C3QMHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC58NE84C3QMHAR |
Description | IC MCU 32BIT 6MB FLASH 292LFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 180MHz 6MB (6M x 8) FLASH 292-FPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | SPC58NE84C3QMHAR Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 256K x 8 |
Series | RAM Size 608K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.2V, 3.3V, 5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor e200z4 | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 180MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | Supplier Device Package 292-FPBGA (17x17) |
Peripherals DMA | Package / Case 292-FBGA |
Number of I/O 64 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 110,58000 Kč | 1 110,58 Kč |
| 10 | 912,21600 Kč | 9 122,16 Kč |
| 25 | 862,67360 Kč | 21 566,84 Kč |
| 100 | 808,21930 Kč | 80 821,93 Kč |
| 250 | 782,27292 Kč | 195 568,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 627,69846 Kč | 627 698,46 Kč |
| Unit Price without VAT: | 1 110,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 343,80180 Kč |













