
SPC572L64F2BC6AR | |
---|---|
DigiKey Part Number | 497-18330-2-ND - Tape & Reel (TR) 497-18330-1-ND - Cut Tape (CT) 497-18330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC572L64F2BC6AR |
Description | IC MCU 32BIT 1.5MB FLASH 80ETQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | e200z2 SPC572Lx Microcontroller IC 32-Bit 80MHz 1.5MB (1.5M x 8) FLASH 80-eTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SPC572L64F2BC6AR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z2 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, Ethernet, LINbus, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-eTQFP (10x10) | |
Package / Case | 80-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 242,67000 Kč | 242,67 Kč |
10 | 190,26100 Kč | 1 902,61 Kč |
25 | 177,16320 Kč | 4 429,08 Kč |
100 | 162,78230 Kč | 16 278,23 Kč |
250 | 155,92420 Kč | 38 981,05 Kč |
500 | 151,79154 Kč | 75 895,77 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 148,39000 Kč | 148 390,00 Kč |
Unit Price without VAT: | 242,67000 Kč |
---|---|
Unit Price with VAT: | 293,63070 Kč |