SPC564A80L7COBR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 875,26570 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 693,73736 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 527,04770 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 601,23905 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 788,16270 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 818,99548 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 916,50435 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 947,72230 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 102
Unit Price: 1 109,10000 Kč
Datasheet
e200z4 SPC56 Microcontroller IC 32-Bit 120MHz 4MB (4M x 8) FLASH 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC564A80L7COBR

DigiKey Part Number
SPC564A80L7COBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC564A80L7COBR
Description
IC MCU 32BIT 4MB FLASH 176LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z4 SPC56 Microcontroller IC 32-Bit 120MHz 4MB (4M x 8) FLASH 176-LQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
SPC564A80L7COBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
192K x 8
Series
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.32V
Packaging
Tape & Reel (TR)
Data Converters
A/D 34x12b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
e200z4
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, LINbus, SCI, SPI
Supplier Device Package
176-LQFP (24x24)
Peripherals
DMA, POR, PWM, WDT
Package / Case
176-LQFP
Number of I/O
118
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPC5644AF0MLU2NXP USA Inc.0568-13550-ND875,26570 KčDirect
SPC5642AF2MLU1RNXP USA Inc.0SPC5642AF2MLU1R-ND693,73736 KčSimilar
SPC5642AF2MLU2NXP USA Inc.0SPC5642AF2MLU2-ND527,04770 KčSimilar
SPC5642AF2MLU3NXP USA Inc.0SPC5642AF2MLU3-ND601,23905 KčSimilar
SPC5643AF0MLU2NXP USA Inc.0SPC5643AF0MLU2-ND788,16270 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500411,12614 Kč205 563,07 Kč
Manufacturers Standard Package
Unit Price without VAT:411,12614 Kč
Unit Price with VAT:497,46263 Kč