Direct
Direct
Direct
Direct
Similar
Similar

SPC5644AF0MLU2 | |
|---|---|
DigiKey Part Number | 568-13550-ND |
Manufacturer | |
Manufacturer Product Number | SPC5644AF0MLU2 |
Description | IC MCU 32BIT 4MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit 120MHz 4MB (4M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | SPC5644AF0MLU2 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 192K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.14V ~ 5.25V |
Part Status Active | Data Converters A/D 40x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 176-LQFP (24x24) |
Connectivity CANbus, EBI/EMI, LINbus, SCI, SPI | Package / Case 176-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 84 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC564A80L7CFBR | STMicroelectronics | 0 | SPC564A80L7CFBR-ND | 477,45830 Kč | Direct |
| SPC564A80L7CFBY | STMicroelectronics | 0 | SPC564A80L7CFBY-ND | 477,45853 Kč | Direct |
| SPC564A80L7COBR | STMicroelectronics | 0 | SPC564A80L7COBR-ND | 411,12614 Kč | Direct |
| SPC564A80L7COBY | STMicroelectronics | 0 | SPC564A80L7COBY-ND | 411,12603 Kč | Direct |
| SPC564A80L7CFAR | STMicroelectronics | 463 | 497-11621-1-ND | 657,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 875,26570 Kč | 175 053,14 Kč |
| Unit Price without VAT: | 875,26570 Kč |
|---|---|
| Unit Price with VAT: | 1 059,07150 Kč |




