Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SPC564A80L7CFBY | |
|---|---|
DigiKey Part Number | SPC564A80L7CFBY-ND |
Manufacturer | |
Manufacturer Product Number | SPC564A80L7CFBY |
Description | IC MCU 32BIT 4MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC56 Microcontroller IC 32-Bit 120MHz 4MB (4M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | SPC564A80L7CFBY Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 192K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.14V ~ 1.32V |
Packaging Tray | Data Converters A/D 34x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor e200z4 | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, LINbus, SCI, SPI | Supplier Device Package 176-LQFP (24x24) |
Peripherals DMA, POR, PWM, WDT | Package / Case 176-LQFP |
Number of I/O 118 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5644AF0MLU2 | NXP USA Inc. | 0 | 568-13550-ND | 875,26570 Kč | Direct |
| SPC5642AF2MLU1R | NXP USA Inc. | 0 | SPC5642AF2MLU1R-ND | 693,73736 Kč | Similar |
| SPC5642AF2MLU2 | NXP USA Inc. | 0 | SPC5642AF2MLU2-ND | 527,04770 Kč | Similar |
| SPC5642AF2MLU3 | NXP USA Inc. | 0 | SPC5642AF2MLU3-ND | 601,23905 Kč | Similar |
| SPC5643AF0MLU2 | NXP USA Inc. | 0 | SPC5643AF0MLU2-ND | 788,16270 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 477,45853 Kč | 190 983,41 Kč |
| Unit Price without VAT: | 477,45853 Kč |
|---|---|
| Unit Price with VAT: | 577,72482 Kč |








