SPC560D40L1B4E0X is available for purchase but is not normally stocked.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 172,83566 Kč
Datasheet

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 204,67879 Kč
Datasheet

Direct


NXP USA Inc.
In Stock: 1 497
Unit Price: 343,53000 Kč
Datasheet

Upgrade


NXP USA Inc.
In Stock: 0
Unit Price: 216,34816 Kč
Datasheet

Upgrade


NXP USA Inc.
In Stock: 0
Unit Price: 225,16029 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 872
Unit Price: 196,33125 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 164,15160 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 171,96172 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 218,48517 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 237,30076 Kč
Datasheet
e200z0h SPC56 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z0h SPC56 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
64 LQFP

SPC560D40L1B4E0X

DigiKey Part Number
SPC560D40L1B4E0X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC560D40L1B4E0X
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z0h SPC56 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SPC560D40L1B4E0X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, LINbus, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
45
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00063,44357 Kč63 443,57 Kč
Manufacturers Standard Package
Unit Price without VAT:63,44357 Kč
Unit Price with VAT:76,76672 Kč