
SPC5602DF1MLH4R | |
|---|---|
DigiKey Part Number | SPC5602DF1MLH4R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5602DF1MLH4R |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z0h | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, LINbus, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 16 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 225,16029 Kč | 337 740,43 Kč |
| Unit Price without VAT: | 225,16029 Kč |
|---|---|
| Unit Price with VAT: | 272,44395 Kč |





