
SMM4F24A-TR | |
|---|---|
DigiKey Part Number | 497-7907-2-ND - Tape & Reel (TR) 497-7907-1-ND - Cut Tape (CT) 497-7907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM4F24A-TR |
Description | TVS DIODE 24VWM 50VC DO222-AA |
Customer Reference | |
Detailed Description | 50V Clamp 46A (8/20µs) Ipp Tvs Diode Surface Mount DO222-AA |
Datasheet | Datasheet |
EDA/CAD Models | SMM4F24A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 46A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-222AA |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 50V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ24A-TR | STMicroelectronics | 16 203 | 497-12777-1-ND | 182,89000 Kč | MFR Recommended |
| PTVS24VS1UR,115 | Nexperia USA Inc. | 14 995 | 1727-5867-1-ND | 176,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 12,76400 Kč | 127,64 Kč |
| 100 | 8,29840 Kč | 829,84 Kč |
| 500 | 6,37052 Kč | 3 185,26 Kč |
| 1 000 | 5,74944 Kč | 5 749,44 Kč |
| 2 000 | 5,22650 Kč | 10 453,00 Kč |
| 5 000 | 4,66024 Kč | 23 301,20 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |


