Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2)
Introducing Power by Linear

LTC2954CDDB-2#TRMPBF

DigiKey Part Number
505-LTC2954CDDB-2#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2954CDDB-2#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2954CDDB-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2954CDDB-2#TRMPBF
Description
IC PUSH BUTTON ON/OFF CTRLR 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2954CDDB-2#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
6 µA
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-WFDFN Exposed Pad
DigiKey Programmable
Not Verified
Supplier Device Package
8-DFN (3x2)
Applications
Push Button, On/Off Controller
Base Product Number
Voltage - Supply
2.7V ~ 26.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 056
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,09000 Kč128,09 Kč
1098,12400 Kč981,24 Kč
2590,65240 Kč2 266,31 Kč
10082,43390 Kč8 243,39 Kč
25079,35396 Kč19 838,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50076,15302 Kč38 076,51 Kč
1 00074,20861 Kč74 208,61 Kč
1 50073,23501 Kč109 852,51 Kč
2 50072,15627 Kč180 390,68 Kč
Manufacturers Standard Package
Unit Price without VAT:128,09000 Kč
Unit Price with VAT:154,98890 Kč