48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC
DO-214AB (SMC)

SMC30J30CA

DigiKey Part Number
497-12219-2-ND - Tape & Reel (TR)
497-12219-1-ND - Cut Tape (CT)
497-12219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC30J30CA
Description
TVS DIODE 30VWM 48.4VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMC30J30CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
62A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
30V
Supplier Device Package
Voltage - Breakdown (Min)
33.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
48.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMC3K30CAHM3/57Vishay General Semiconductor - Diodes Division1 908SMC3K30CAHM3/57GICT-ND75,38000 KčDirect
5.0SMDJ30CABourns Inc.9985.0SMDJ30CABBCT-ND55,22000 KčSimilar
SMCJ30CABourns Inc.1 426SMCJ30CABCT-ND22,89000 KčSimilar
SMCJ30CA-13-FDiodes Incorporated63 355SMCJ30CA-FDICT-ND27,09000 KčSimilar
SMCJ30CA-E3/9ATVishay General Semiconductor - Diodes Division1 769SMCJ30CA-E3/9ATGICT-ND22,89000 KčSimilar
In-Stock: 3 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1026,18500 Kč261,85 Kč
10017,60260 Kč1 760,26 Kč
50013,91916 Kč6 959,58 Kč
1 00012,73424 Kč12 734,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,45214 Kč28 630,35 Kč
5 00010,65993 Kč53 299,65 Kč
7 50010,25646 Kč76 923,45 Kč
12 5009,80328 Kč122 541,00 Kč
17 5009,65382 Kč168 941,85 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč