38.9V Clamp 77A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 77A Ipp Tvs Diode Surface Mount SMC
DO-214AB (SMC)

SMC30J24CA

DigiKey Part Number
497-12214-2-ND - Tape & Reel (TR)
497-12214-1-ND - Cut Tape (CT)
497-12214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC30J24CA
Description
TVS DIODE 24VWM 38.9VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
38.9V Clamp 77A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMC30J24CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
77A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
24V
Supplier Device Package
Voltage - Breakdown (Min)
26.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
38.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3.0SMCJ24CADiotec Semiconductor2 6654878-3.0SMCJ24CACT-ND27,53000 KčSimilar
5.0SMDJ24CABourns Inc.2 2045.0SMDJ24CABBCT-ND54,85000 KčSimilar
5.0SMDJ24CA-T7Littelfuse Inc.7555.0SMDJ24CA-T7CT-ND51,51000 KčSimilar
ATV30C240JB-HFComchip Technology2 327641-1591-1-ND45,46000 KčSimilar
SMC3K24CA-M3/57Vishay General Semiconductor - Diodes Division2 912SMC3K24CA-M3/57GICT-ND74,87000 KčSimilar
In-Stock: 2 279
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,88000 Kč40,88 Kč
1026,00700 Kč260,07 Kč
10017,48320 Kč1 748,32 Kč
50013,82470 Kč6 912,35 Kč
1 00012,64782 Kč12 647,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,37442 Kč28 436,05 Kč
5 00010,58759 Kč52 937,95 Kč
7 50010,18685 Kč76 401,38 Kč
12 5009,73675 Kč121 709,38 Kč
17 5009,58831 Kč167 795,42 Kč
Manufacturers Standard Package
Unit Price without VAT:40,88000 Kč
Unit Price with VAT:49,46480 Kč