
ECS-TXO-3225-122.8-TR | |
|---|---|
DigiKey Part Number | XC2058TR-ND - Tape & Reel (TR) XC2058CT-ND - Cut Tape (CT) XC2058DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-3225-122.8-TR |
Description | XTAL OSC TCXO 12.2880MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-3225-122.8-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output HCMOS | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 10 | 45,65300 Kč | 456,53 Kč |
| 25 | 43,17080 Kč | 1 079,27 Kč |
| 50 | 41,38140 Kč | 2 069,07 Kč |
| 100 | 39,66920 Kč | 3 966,92 Kč |
| 250 | 37,51572 Kč | 9 378,93 Kč |
| 500 | 35,96614 Kč | 17 983,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,48123 Kč | 34 481,23 Kč |
| 2 000 | 33,05899 Kč | 66 117,98 Kč |
| 3 000 | 32,25498 Kč | 96 764,94 Kč |
| 5 000 | 31,27040 Kč | 156 352,00 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |











