
SMAJ8.5CA-TR | |
|---|---|
DigiKey Part Number | 497-15719-2-ND - Tape & Reel (TR) 497-15719-1-ND - Cut Tape (CT) 497-15719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ8.5CA-TR |
Description | TVS DIODE 8.5VWM 19.5V DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19.5V Clamp 124A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ8.5CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.4V | |
Voltage - Clamping (Max) @ Ipp | 19.5V | |
Current - Peak Pulse (10/1000µs) | 124A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 100 | 5,96550 Kč | 596,55 Kč |
| 500 | 4,52338 Kč | 2 261,69 Kč |
| 1 000 | 4,05786 Kč | 4 057,86 Kč |
| 2 000 | 3,66583 Kč | 7 331,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,24108 Kč | 16 205,40 Kč |
| 10 000 | 2,97850 Kč | 29 785,00 Kč |
| 15 000 | 2,84471 Kč | 42 670,65 Kč |
| 25 000 | 2,69437 Kč | 67 359,25 Kč |
| 35 000 | 2,60536 Kč | 91 187,60 Kč |
| 50 000 | 2,51886 Kč | 125 943,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











