
SMAJ10CA-TR | |
|---|---|
DigiKey Part Number | 497-14167-2-ND - Tape & Reel (TR) 497-14167-1-ND - Cut Tape (CT) 497-14167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ10CA-TR |
Description | TVS DIODE 10VWM 21.7VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.7V Clamp 106A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ10CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 106A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T12CAY | STMicroelectronics | 3 264 | 497-11791-1-ND | 22,26000 Kč | Direct |
| SMAJ10CA | Littelfuse Inc. | 14 678 | SMAJ10CALFCT-ND | 10,08000 Kč | Similar |
| SMAJ10CA | Bourns Inc. | 24 024 | SMAJ10CABCT-ND | 12,18000 Kč | Similar |
| SMAJ10CA-13-F | Diodes Incorporated | 31 230 | SMAJ10CA-FDICT-ND | 11,13000 Kč | Similar |
| SMAJ10CA/TR13 | YAGEO | 4 395 | 13-SMAJ10CA/TR13CT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 100 | 5,20330 Kč | 520,33 Kč |
| 500 | 3,92620 Kč | 1 963,10 Kč |
| 1 000 | 3,51381 Kč | 3 513,81 Kč |
| 2 000 | 3,16629 Kč | 6 332,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,78992 Kč | 13 949,60 Kč |
| 10 000 | 2,55714 Kč | 25 571,40 Kč |
| 15 000 | 2,43853 Kč | 36 577,95 Kč |
| 25 000 | 2,30523 Kč | 57 630,75 Kč |
| 35 000 | 2,22630 Kč | 77 920,50 Kč |
| 50 000 | 2,14959 Kč | 107 479,50 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

