
SM4T12CAY | |
|---|---|
DigiKey Part Number | 497-11791-2-ND - Tape & Reel (TR) 497-11791-1-ND - Cut Tape (CT) 497-11791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T12CAY |
Description | TVS DIODE 10VWM 21.7VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21.7V Clamp 106A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T12CAY Models |
Category | Current - Peak Pulse (10/1000µs) 106A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ10CA-TR | STMicroelectronics | 3 075 | 497-14167-1-ND | 13,23000 Kč | Direct |
| SMAJ10CA | Bourns Inc. | 24 024 | SMAJ10CABCT-ND | 12,18000 Kč | Similar |
| SMAJ10CA/TR13 | YAGEO | 4 395 | 13-SMAJ10CA/TR13CT-ND | 2,73000 Kč | Similar |
| SMAJ10CAH | Eaton - Electronics Division | 4 610 | 283-SMAJ10CAHCT-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,94300 Kč | 139,43 Kč |
| 100 | 9,09420 Kč | 909,42 Kč |
| 500 | 7,00536 Kč | 3 502,68 Kč |
| 1 000 | 6,33174 Kč | 6 331,74 Kč |
| 2 000 | 5,76500 Kč | 11 530,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,15136 Kč | 25 756,80 Kč |
| 10 000 | 4,77215 Kč | 47 721,50 Kč |
| 15 000 | 4,57899 Kč | 68 684,85 Kč |
| 25 000 | 4,36199 Kč | 109 049,75 Kč |
| 35 000 | 4,23353 Kč | 148 173,55 Kč |
| 50 000 | 4,12873 Kč | 206 436,50 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

