


SMAJ10CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ10CAHTR-ND - Tape & Reel (TR) 283-SMAJ10CAHCT-ND - Cut Tape (CT) 283-SMAJ10CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ10CAH |
Description | TVS DIODE 10VWM 17VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 10V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 11.1V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 17V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T12CAY | STMicroelectronics | 3 264 | 497-11791-1-ND | 22,26000 Kč | Similar |
| SMAJ10CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 9 175 | 112-SMAJ10CAHE3_A/HCT-ND | 16,38000 Kč | Similar |
| SZ1SMA10CAT3G | Littelfuse Inc. | 7 430 | 18-SZ1SMA10CAT3GCT-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 100 | 3,72080 Kč | 372,08 Kč |
| 500 | 2,77846 Kč | 1 389,23 Kč |
| 1 000 | 2,47356 Kč | 2 473,56 Kč |
| 2 000 | 2,21687 Kč | 4 433,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | 1,39112 Kč | 417 336,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

