


SMAJ10CA-13-F | |
|---|---|
DigiKey Part Number | SMAJ10CA-FDITR-ND - Tape & Reel (TR) SMAJ10CA-FDICT-ND - Cut Tape (CT) SMAJ10CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ10CA-13-F |
Description | TVS DIODE 10VWM 17VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ10CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 23.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 100 | 4,37390 Kč | 437,39 Kč |
| 500 | 3,28030 Kč | 1 640,15 Kč |
| 1 000 | 2,92712 Kč | 2 927,12 Kč |
| 2 000 | 2,62937 Kč | 5 258,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,30680 Kč | 11 534,00 Kč |
| 10 000 | 2,10721 Kč | 21 072,10 Kč |
| 15 000 | 2,00552 Kč | 30 082,80 Kč |
| 25 000 | 1,89123 Kč | 47 280,75 Kč |
| 35 000 | 1,82354 Kč | 63 823,90 Kč |
| 50 000 | 1,75775 Kč | 87 887,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |





